EBC35DCAT

Heilind Number:SULEBC35DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCAT

Detailed Description

The EBC35DCAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, it ensures reliable and durable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for high-power systems. The female connector has two rows of hairpin contacts, offering a total of 70 positions for secure connections. Its threaded mount type and thru-hole termination method provide easy and stable installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size, with a connector height of only 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC35DCAT ensures optimal performance and reliability.