EBC35DCBD-S189

Heilind Number:SULEBC35DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCBD-S189

Detailed Description

Introducing the EBC35DCBDS189, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The right-angle orientation and two rows of 70 hairpin contacts allow for efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving benefits. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Trust the EBC35DCBDS189 for seamless board-to-board connections in critical electronic systems.