EBC35DCBD

Heilind Number:SULEBC35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCBD

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU EBC35DCBD. Engineered for optimal connectivity, this female connector features two rows and a clearance hole mount type for easy installation. Its termination method, via phosphor bronze contacts with gold plating, ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. The 70 hairpin contact type, right-angle orientation, and .18in tail length offer versatility in design. Operating in a wide temperature range from -65 to 125°C, and with a compact size of .61in height and 9.4mm width, it is ideal for space-constrained setups. Trust in the Matte Tin termination plating for long-term durability. Whether used in aerospace, automotive, or industrial systems, the EBC35DCBD guarantees high reliability and performance.