EBC35DCBI-S189

Heilind Number:SULEBC35DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCBI-S189

Detailed Description

The EBC35DCBI-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient power and data transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this female connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 70 positions arranged in two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained environments. The matte tin termination plating guarantees solderability and corrosion resistance, while the hairpin contact type enhances signal integrity. Meeting stringent quality standards, the EBC35DCBI-S189 is a reliable solution for demanding industrial and commercial electronics.