EBC35DCBI

Heilind Number:SULEBC35DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCBI

Detailed Description

PBT & Phosphor Bronze; .00 amperage 3 A female connector with two rows, featuring a threaded mount type and thru-hole termination method. Constructed with high-quality phosphor bronze contacts plated in gold, this connector ensures reliable and durable performance. With a pitch of 2.54 mm and a maximum voltage rating of 700 VAC, it is suitable for various applications. The hairpin contact type and right-angle orientation facilitate secure and space-efficient connections. Offering 70 positions and a tail length of .18 in, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. With a compact design measuring .61 in in height and 9.4 mm in width, it is suitable for use in board-to-board and card edge connections. The termination plating of matte tin ensures optimal signal transmission. This EBC35DCBI connector is a reliable solution for your PCB connectivity needs.