EBC35DCBT-S189

Heilind Number:SULEBC35DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCBT-S189

Detailed Description

The EBC35DCBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connection. The female gender and right-angle orientation make it versatile for various board layouts. With 70 positions and a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm width and .37in height, allows for efficient PCB integration. The matte tin termination plating ensures RoHS compliance, making it environmentally friendly. Perfect for industrial, aerospace, and telecommunications applications, the EBC35DCBT-S189 is a reliable solution for your connectivity needs.