EBC35DCBT

Heilind Number:SULEBC35DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCBT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCBT

Detailed Description

Introducing the EBC35DCBT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. This female connector features two rows, each offering 35 positions for efficient data transmission. Crafted with precision, it boasts a threaded mount type and through-hole termination method, ensuring secure attachment to the PCB. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power systems. Its hairpin contact type and right-angle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for use in rugged environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Matte tin termination plating ensures reliability over time. Whether for aerospace, industrial, or telecommunications applications, the EBC35DCBT is the perfect choice for seamless board-to-board connections.