EBC35DCCD-S189

Heilind Number:SULEBC35DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCCD-S189

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC35DCCD-S189. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of industrial settings. Its right-angle orientation and clearance hole mount type make it easy to install, while the hairpin contact type provides secure connections. With 70 positions and a 2.54mm pitch, it offers versatility for various PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, allows for efficient PCB assembly. Trust in the quality and performance of our EBC35DCCDS189 connector for your next project.