EBC35DCCD

Heilind Number:SULEBC35DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCCD

Detailed Description

Introducing our Female Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with gold plating for enhanced conductivity. With a 2.54mm pitch and two rows accommodating 70 positions, this connector ensures reliable data transmission in high-density applications. The right-angle orientation and clearance hole mount type make it easy to install, while the hairpin contact type guarantees secure connections. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it is suitable for various environments. The matte tin termination plating offers excellent solderability. Perfect for use in telecommunications, industrial, and aerospace sectors, this connector is a dependable solution for your connectivity needs.