EBC35DCCH-S189

Heilind Number:SULEBC35DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCCH-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU EBC35DCCH-S189 board-to-board PCB connector is designed for reliable performance. With a 3A amperage rating and 700VAC voltage capability, this connector is perfect for high-power applications. The female gender connector has two rows with a clearance hole mount type and Thru Hole termination method, ensuring easy and secure installation. The Hairpin contact type with gold plating guarantees excellent conductivity, while the Matte Tin termination plating enhances durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and 70 positions make it ideal for compact PCB layouts. Measuring .61 inches in height and 9.4mm in width, this connector offers a space-efficient solution without compromising on performance. Trust the EBC35DCCHS189 for your connectivity needs.