EBC35DCCH

Heilind Number:SULEBC35DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCCH

Detailed Description

Introducing our SKU EBC35DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers durability and reliability. Featuring a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and two rows make it versatile for various connection setups. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent signal conductivity. With a pitch of 2.54mm and 70 positions, it provides ample connectivity options. The clearance hole mount and thru-hole termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the EBC35DCCH connector.