| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DCCI-S189 |
EBC35DCCI-S189
| Heilind Number: | SULEBC35DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission. With a dual-row, right-angle orientation and threaded mount type, it offers secure and space-saving connectivity. The Hairpin contact type and 2.54mm pitch provide efficient power delivery, while the 700VAC voltage rating guarantees safe operation. With 70 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Trust the EBC35DCCI-S189 for high-speed, high-reliability connections in your electronic designs.

