EBC35DCCI

Heilind Number:SULEBC35DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCCI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU EBC35DCCI connector is designed for high-performance applications. With an amperage rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The female connector with two rows and threaded mount type offers secure connectivity on PCBs. Its termination method through hole and contact material of Phosphor Bronze with gold plating guarantee excellent conductivity. The 2.54mm pitch and hairpin contact type facilitate easy installation, while the right-angle orientation and 70 positions allow for versatile use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the quality and performance of our EBC35DCCI connector for your connectivity needs.