EBC35DCCN-S189

Heilind Number:SULEBC35DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC35DCCN-S189

Detailed Description

Introducing the EBC35DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 70 hairpin contacts made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and no-mounting design offer flexibility in installation, while the 2.54mm pitch allows for precise mating. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, the EBC35DCCN-S189 is a reliable solution for your connectivity needs.