EBC35DCCS-S189

Heilind Number:SULEBC35DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCCS-S189

Detailed Description

PBT & Phosphor Bronze Board-To-Board Connector, SKU EBC35DCCS-S189, is a high-performance component designed for reliable power transmission in electronic devices. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and stable connections. With a contact material of Phosphor Bronze and Gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. The hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With 70 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating ensures durability. This connector is part of our extensive range of Board-To-Board PCB Connectors and Card Edge Connectors, meeting high-quality standards for your connectivity needs. (Character count: 198)