EBC35DCCS

Heilind Number:SULEBC35DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC35DCCS

Detailed Description

Introducing the EBC35DCCS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its right-angle orientation and side-hole mount type offer versatility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Boasting 70 positions and a tail length of 6.35mm, it enables efficient signal transmission. The matte tin termination plating ensures robust solder connections. Ideal for applications in aerospace, defense, and industrial sectors, the EBC35DCCS sets a new standard in connectivity.