EBC35DCCT

Heilind Number:SULEBC35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCCT

Detailed Description

Introducing the EBC35DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector features a threaded mount type for secure installation. The termination method is through-hole, ensuring reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability. Gold contact plating guarantees efficient signal transmission, while the hairpin contact type and right-angle orientation optimize space utilization. With 70 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it is perfect for space-constrained applications. Trust the EBC35DCCT for your connectivity needs in aerospace, defense, and industrial sectors.