EBC35DCKD-S288

Heilind Number:SULEBC35DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC35DCKD-S288. Designed for high-performance applications, this connector features a two-row configuration with a total of 70 female contacts. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers reliable power transmission. The contact type is Loop Bellow, perfect for maintaining signal integrity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm (.37in), it provides a compact yet robust solution for your PCB connectivity needs. Trust in the EBC35DCKD-S288 for secure and efficient board-to-board connections.