EBC35DCKD

Heilind Number:SULEBC35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCKD

Detailed Description

Introducing the EBC35DCKD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to the PCB. Constructed with PBT and Phosphor Bronze materials and gold contact plating, it ensures excellent conductivity and longevity. The contact type of Loop Bellow and straight orientation make it easy to install. With an operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. Ideal for Board To Board and Card Edge connections, the EBC35DCKD is a top choice for high-reliability applications.