EBC35DCKH-S288

Heilind Number:SULEBC35DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC35DCKH-S288. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is convenient and reliable. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at 700 VAC and 3A, it offers reliable power transmission. Featuring a loop bellow contact type and straddle orientation, it accommodates 70 positions with a tail length of 4.45mm. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures durability. A perfect choice for board-to-board connections, this connector meets the highest standards of quality and performance.