EBC35DCKI-S288

Heilind Number:SULEBC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC35DCKI-S288. This high-performance connector, with an amperage rating of 3A and voltage tolerance of 700VAC, is designed for robust connectivity in demanding electronic applications. Featuring a female gender, two rows of contacts, and a threaded mount type, it ensures secure and stable installation. The termination method using a Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and longevity. With a pitch of 2.54mm, it offers precise alignment, while the loop bellow contact type and straddle orientation further enhance signal integrity. Boasting 70 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating of Matte Tin ensures reliable solder connections. Whether for industrial, aerospace, or telecommunications applications, the EBC35DCKIS288 offers high reliability and performance.