EBC35DCKN-S288

Heilind Number:SULEBC35DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC35DCKN-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 70 positions. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its termination method is via card extender, with a tail length of 4.45mm (.175 in). Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its straddle orientation and loop bellow contact type offer secure connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its performance and longevity. This connector, classified under high-quality Board to Board PCB Connectors, is the perfect solution for your connectivity needs.