| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DCKN |
EBC35DCKN
| Heilind Number: | SULEBC35DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCKN |
| ECAD Model: |
Specifications
Detailed Description
The EBC35DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 70 positions make it ideal for high-density circuitry. The female gender and straight orientation offer versatile installation options. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust the EBC35DCKN for secure and efficient PCB connections.

