EBC35DCKS

Heilind Number:SULEBC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCKS

Detailed Description

Introducing the EBC35DCKS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it meets the requirements of various applications. The female gender and side hole mount type make it easy to install on PCBs. The loop bellow contact type and gold plating guarantee low contact resistance and high conductivity. With 2 rows and 70 positions, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for both standard and harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Ideal for use in aerospace, defense, and industrial applications, the EBC35DCKS is a reliable and high-quality connector for your electronic design needs.