EBC35DCKT-S288

Heilind Number:SULEBC35DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EBC35DCKT-S288. Designed for high-performance applications, this female connector features two rows with a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity with an amperage rating of 3A and voltage capacity of 700 VAC. The loop bellow contact type and straddle orientation offer efficient signal transmission across 70 positions. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The matte tin termination plating and card extender termination method provide easy and stable connectivity. Ideal for board-to-board PCB setups, this Connector, with a compact height of .61 inches and width of 9.4mm, is a essential component in high reliability applications. Elevate your connectivity with the EBC35DCKTS288.