| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DCKT |
EBC35DCKT
| Heilind Number: | SULEBC35DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCKT |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our EBC35DCKT Board To Board PCB Connector. Designed for reliability, this female connector features two rows of loop bellow contacts made from durable Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Boasting 70 positions and a tail length of 4.83mm, it offers ample connectivity options. Compact and efficient, it has a connector height of 15.49mm and a width of 9.4mm. Trust in the EBC35DCKT for your critical electronic connections.

