EBC35DCMD-S288

Heilind Number:SULEBC35DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCMD-S288

Detailed Description

Introducing the EBC35DCMD-S288, a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and a pitch of 2.54mm, this connector offers 70 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in diverse environments. The gold-plated hairpin contacts guarantee optimal signal transmission, while the matte tin termination plating ensures secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its clearance hole mount type and card extender termination method make installation a breeze. Compact yet robust, the EBC35DCMD-S288 is a must-have component for demanding PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line connector.