EBC35DCMD

Heilind Number:SULEBC35DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMD

Detailed Description

Introducing the EBC35DCMD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a gender-specific female configuration with two rows of hairpin contact pins, this connector ensures seamless connectivity in your electronic applications. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission requirements. The contact pins are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for wire wrap termination and featuring a clearance hole mount type, installation is quick and convenient. With a compact connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it saves valuable board space without compromising performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. The EBC35DCMD is RoHS compliant and ideal for use in various industries, including aerospace, telecommunications, and industrial electronics. Upgrade your connectivity solutions with this high-quality PCB connector.