EBC35DCMH

Heilind Number:SULEBC35DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMH

Detailed Description

Introducing the EBC35DCMH, a high-performance board-to-board connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, with Gold-plated contacts, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. Its Wire Wrap termination method and Hairpin contact type offer secure and stable connections. With 70 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. RoHS compliant and with Matte Tin termination plating, it meets industry standards for environmental responsibility. Perfect for use in high-reliability systems, the EBC35DCMH is a must-have component for your PCB assembly projects.