EBC35DCMI-S288

Heilind Number:SULEBC35DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMI-S288

Detailed Description

Introducing the EBC35DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The connector offers 70 positions in a compact design, with a pitch of 2.54mm for easy integration. Its threaded mount and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in industrial and aerospace applications. The EBC35DCMIS288 is RoHS compliant and meets the highest quality standards for performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.