EBC35DCMI

Heilind Number:SULEBC35DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMI

Detailed Description

Introducing the EBC35DCMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The two-row, hairpin contact design with gold plating offers excellent signal transmission. Featuring a straight orientation and wire wrap termination method, it guarantees secure and efficient connections. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Its compact size, with dimensions of 15.49mm x 9.4mm x 15.49mm, allows for easy integration into PCBs. Ideal for aerospace, defense, and industrial applications, the EBC35DCMI is the perfect choice for high-reliability connectivity solutions.