EBC35DCMN-S288

Heilind Number:SULEBC35DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCMN-S288

Detailed Description

Meet the EBC35DCMN-S288, a high-performance female board-to-board PCB connector designed for seamless electronic connectivity. With a sleek pitch of 2.54mm, 70 positions, and a sturdy hairpin contact type, this connector ensures reliable signal transmission. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees longevity and optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for demanding industrial environments. The connector's straddle orientation and 2-row design offer flexibility in installation, while its termination method via card extender and matte tin plating facilitate easy assembly. With a voltage rating of 700 VAC and an amperage of 3A, it's ideal for various electronic applications. Add the EBC35DCMN-S288 to your design for efficient and secure PCB connections.