EBC35DCMS-S288

Heilind Number:SULEBC35DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMS-S288

Detailed Description

Introducing the EBC35DCMSS288, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side hole mount type, and card extender termination method make it versatile for various PCB configurations. Boasting a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated phosphor bronze contacts with a pitch of 2.54mm provide excellent conductivity and durability. With two rows and 70 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the EBC35DCMSS288 is the perfect choice for critical electronic systems.