EBC35DCMS

Heilind Number:SULEBC35DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCMS

Detailed Description

Introducing the EBC35DCMS, a high-performance board-to-board PCB connector designed for critical applications. With a sleek and compact design, this connector features PBT and phosphor bronze construction, ensuring durability and reliability in even the most demanding environments. The female connector boasts a 2-row configuration, accommodating a total of 70 positions with a pitch of 2.54mm. Its side-hole mount and wire wrap termination method make installation a breeze. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust the EBC35DCMS for seamless and secure board-to-board connections in your electronic systems.