EBC35DCSD-S288

Heilind Number:SULEBC35DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCSD-S288

Detailed Description

Introducing the EBC35DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. Its female gender, hairpin contact type, and straddle orientation make it easy to install and use. With 70 positions spread across 2 rows, it offers ample connectivity options. The termination method of card extender with matte tin plating guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and military applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBC35DCSD-S288 for high-reliability connectivity in your projects.