EBC35DCSH-S288

Heilind Number:SULEBC35DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCSH-S288

Detailed Description

Introducing the EBC35DCSH-S288, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 positions, this female connector ensures reliable connectivity in complex circuitry. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The contact type is hairpin, ideal for secure mating, while the termination method is via a card extender for easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a clearance hole mount and straddle orientation, it allows for efficient PCB assembly. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for harsh environments. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the EBC35DCSHS288 is the perfect choice for high-reliability electronics.