EBC35DCSI-S288

Heilind Number:SULEBC35DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCSI-S288

Detailed Description

The EBC35DCSI-S288 is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, 2 rows, and threaded mount type make it easy to install and secure on the PCB. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, hairpin contact type, and 70 positions, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, the EBC35DCSIS288 connector is a dependable choice for aerospace, military, and industrial applications.