EBC35DCSI

Heilind Number:SULEBC35DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCSI

Detailed Description

Introducing the EBC35DCSI, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission in critical environments. Featuring a female gender and two rows of 35 positions, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Constructed with PBT and phosphor bronze, with gold plating for enhanced conductivity, this connector is durable and efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a pitch of 2.54mm and a hairpin contact type, it provides precise and low-resistance connections. The matte tin termination plating ensures compatibility with various PCB materials. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-saving without compromising performance. The EBC35DCSI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.