| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DCSN-S288 |
EBC35DCSN-S288
| Heilind Number: | SULEBC35DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC35DCSN-S288 is a high-performance board-to-board PCB connector designed for applications requiring reliable power and signal transmission. Featuring a female gender and two rows with 70 positions, this connector ensures seamless connectivity. Its PBT and Phosphor Bronze construction with gold contact plating guarantees durability and efficient conductivity. The Hairpin contact type and Card Extender termination method offer secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained installations. Trust in the EBC35DCSN-S288 for your connectivity needs in critical electronic systems.

