EBC35DCSS-S288

Heilind Number:SULEBC35DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCSS-S288

Detailed Description

Introducing our EBC35DCSS-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with precision and durability in mind, this connector features a robust construction of PBT and Phosphor Bronze with Gold plating, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female connector with side hole mount type and card extender termination method provides easy installation and secure connections. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. Its hairpin contact type and straddle orientation further enhance its functionality. Designed for versatility, this connector is suitable for a wide range of applications in electronics and telecommunications. Upgrade your connectivity setup with the EBC35DCSS-S288 and experience seamless performance like never before.