| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 35 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULEBC35DCSS |
EBC35DCSS
| Heilind Number: | SULEBC35DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC35DCSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 35 hairpin contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission in even the most challenging environments. The straight orientation and side hole mount type make installation easy, while the termination method of thru hole ensures secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of just 15.49mm, this connector is compact yet resilient. Trust in the EBC35DCSS for efficient and durable board-to-board connections in your next project.

