EBC35DCST-S288

Heilind Number:SULEBC35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCST-S288

Detailed Description

Introducing the EBC35DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable performance in harsh environments. The female gender, threaded mount type, and card extender termination method offer secure and stable connectivity. The contact material is Phosphor Bronze with Gold plating, providing excellent conductivity. Featuring two rows and 70 positions with Hairpin contact type, it allows for efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for a wide range of power and signal applications. The connector's orientation is straddle, and it operates flawlessly in temperatures ranging from -65 to 125 °C. With a tail length of 3.68mm and a low-profile design (connector height of 15.49mm and width of 9.4mm), it offers versatility in installation. The termination plating is Matte Tin, ensuring long-term durability. This connector is part of the EBC35DCSTS288 series, meeting the highest standards for quality and performance. Perfect for use in aerospace, defense, industrial, and telecommunications industries, it is a reliable solution for your connectivity needs.