EBC35DCST

Heilind Number:SULEBC35DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCST

Detailed Description

Introducing the EBC35DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. It boasts a 2-row design with 35 positions, suitable for complex circuitry setups. The threaded mount type and through-hole termination method ensure secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability, rated for up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it suitable for space-constrained installations. The matte tin termination plating adds to its reliability and longevity. With a pitch of 2.54mm, it allows for precise signal transmission. Trust the EBC35DCST for robust and efficient board-to-board connections in your electronic designs.