| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DCTD-S288 |
EBC35DCTD-S288
| Heilind Number: | SULEBC35DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC35DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The connector has two rows of 70 hairpin contacts with a pitch of 2.54mm, allowing for secure and efficient mating. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC35DCTD-S288 is ideal for use in aerospace, defense, and industrial applications where durability and performance are key.

