EBC35DCTD

Heilind Number:SULEBC35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCTD

Detailed Description

Introducing the EBC35DCTD, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh operating conditions. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. With two rows and 70 positions, it offers ample connectivity options. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in demanding environments. Trust in the EBC35DCTD for efficient and dependable board-to-board connections.