EBC35DCTH-S288

Heilind Number:SULEBC35DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTH-S288

Detailed Description

EBC35DCTH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, it ensures excellent conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. This connector, with a pitch of 2.54mm, 70 positions, and hairpin contact type, offers secure and precise connections. Its clearance hole mount type and card extender termination method make installation easy. Suitable for use in a wide operating temperature range from -65 to 125°C, it is ideal for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures solderability. Perfect for high-reliability applications, this connector is a crucial component in electronic systems.