EBC35DCTH

Heilind Number:SULEBC35DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTH

Detailed Description

Introducing the EBC35DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity and durability. Featuring a 2-row configuration and 70 positions, it offers ample connectivity options. The hairpin contact type enhances signal integrity, while the straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in harsh environments, it has an impressive voltage rating of 700 VAC and an extended temperature range of -65 to 125 °C. The matte tin termination plating further enhances its robustness. Compact yet powerful, this connector is ideal for aerospace, defense, and industrial systems where performance is non-negotiable. Upgrade your connectivity solutions with the EBC35DCTH.