EBC35DCTI-S288

Heilind Number:SULEBC35DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC35DCTI-S288

Detailed Description

Introducing the EBC35DCTI-S288, a high-performance female board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a total of 70 positions spread across 2 rows, this connector offers reliable connectivity in tight spaces. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures durability and superior signal transmission. The threaded mount type and card extender termination method make installation a breeze, while the hairpin contact type guarantees secure mating. Operating at a wide temperature range of -65 to 125°C, and rated for up to 700VAC, this connector is suitable for use in harsh environments. With a low connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it is ideal for compact PCB designs. Trust in the EBC35DCTI-S288 for your high-reliability connectivity needs.