EBC35DCTN-S288

Heilind Number:SULEBC35DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC35DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC35DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULEBC35DCTN-S288

Detailed Description

The EBC35DCTN-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a dual-row layout with 70 positions, this female connector uses Card Extender termination method, making it easy to install and secure. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and longevity. With a 2.54mm pitch and Hairpin contact type, it guarantees precise and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving installation. With termination plating in Matte Tin, it complies with industry standards for RoHS and lead-free requirements. Whether used in telecommunications, aerospace, or automotive industries, the EBC35DCTN-S288 ensures optimal performance and durability in every application.