| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC35DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC35DCTN |
EBC35DCTN
| Heilind Number: | SULEBC35DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC35DCTN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 connectors offer reliable and high-performance connectivity for your electronic devices. With a current rating of 3A and a voltage rating of 700VAC, these female connectors are designed for secure power transmission. Featuring two rows of 70 hairpin contacts with gold plating, they ensure low contact resistance and optimal signal integrity. The straight orientation and 2.54mm pitch allow for easy and efficient PCB assembly via thru-hole termination. Operating in a wide temperature range from -65 to 125°C, they are suitable for use in various environments. With a compact size of 9.4mm width and 15.49mm height, these connectors are ideal for space-constrained applications. Trust in the durability and performance of the EBC35DCTN connectors for your critical electronic systems.

